VISHAY DALE   

IHLP Series 10 uH 3 A 20 % Shielded Low Profile High Current Inductor

Mfr Part#: IHLP2525CZER100M01
Mounting Method:  SurfaceMount 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.29 CAD (each)
2000+ $1.29

Availability

Qty in Stock: 0
Reserve Stock: 2,000
In Transit: 0
LT: 20 Weeks
Min. Order Qty: 2,000
Multiple of: 2,000
Add to Cart
 

Overview

Product Highlight

  • Shielding: Yes
  • Case Size/Dimension: 2525
  • Inductance-Nom: 10 µH
  • Tolerance (%): ±20 %
  • Rated Current-Max: 3 A
  • DC Resistance: 105 mΩ

Vishay Intertechnology is a Fortune 1000 Company and is one of the world’s largest manufacturers of discrete semiconductors and passive electronic components. Vishay Dale magnetics include a broad offering of leaded and surface-mount inductors and transformers. Also available are custom-designed magnetic components.

One of the popular series is the IHLP series, which is designed for DC-DC converter and energy storage applications. They enable lighter, thinner mobile and desktop computers, services, cell phones, digital cameras and other handheld electronic products.

The IHLP series is patented for its maximum utilization of core volume. They feature lower DCR values than other conventional solutions. They also handle high transient current spikes without saturation.

They are packaged in a 100% lead-free, shielded, composite construction that reduces noise buzz to ultra-low levels. They also have a high resistance to thermal shock, moisture, mechanical shock and vibration.

Perfect for any application that requires portable power; Dale part number IHLP2525CZER100M01 is a surface mount shielded power inductor with an inductance of 10 uH with a tolerance of 20% at 3 Amps with a 102 milli-Ohm DC resistance.

Note: The "2525CZ" in part number IHLP2525CZER100M01 denotes the footprint and height of the part. The "ER" denotes ROHS compliance in IHLP2525CZER100M01 in a reel type packaging.
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
CLARE
LOC110S
8 PIN SMT 1 Channel 3750 Vrms 200 KHz Phototransistor Linear Optocoupler
From $1.48 CAD
ADAM TECH
DE09-SL-25...
DSL Series 9 Position Right Angle Socket D-Sub
From $0.4562 CAD
AMPHENOL
UE66-N04-2...
From $19.26 CAD
AVAGO TECHNOLOGIES
HLMP-EL12-...
Amber 5 mm 15° 4200 to 12000 mcd Clear LED Through Hole
From $0.3346 CAD
EDAC
306-240-31...
Card Edge Connector
From $0.1217 CAD
VISHAY
IHLP2525CZ...
IHLP Series 10 uH 3 A 20 % Shielded Low Profile High Current Inductor
From $1.29 CAD
TDK
NLV32T-181...
NLV Series 1210 180 uH 5 % 60 mA SMD Molded Wirewound Inductor
From $0.0883 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...