THIS PRODUCT IS AVAILABLE IN BOTH
CUT TO LENGTH QTYS & MINI-REELS

BUSSMANN   

DR Series 33 uH 20 % 3.23 A Shielded SMD Power Inductor

Mfr Part#: DR127-330-R
Mounting Method:  SurfaceMount 

Packaging:  Cut Tape

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.50 USD (each)
1+ $1.50

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: 0
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Shielding: Yes
  • Case Size/Dimension: 
  • Inductance-Nom: 33 µH
  • Tolerance (%): ±20 %
  • Rated Current-Max: 3.23 A
  • DC Resistance: 60 mΩ

Cooper Bussmann, and it magnetics brand Coiltronics, specializes in standard and custom solutions offering the latest in state-of-the-art low profile high power density magnetic components. Coiltronics specializes in inductors and transformers for DC-DC power conversion and switch-mode applications requiring higher frequency.

Coiltronics component solutions can be found in many products requiring power conversion including cellular telephones, digital cameras, MP3 players, notebook and desktop computers and peripherals and LCD displays across the consumer, communication, computer, industrial and automotive markets.

Cooper Coiltronics brand magnetics has one of the largest varieties of shielded drum core (DR) power inductors that utilize a magnetic shield reducing EMI effects. Their optimized best peak current performance can reduce the need for using a larger package size.

The DR series is designed for buck/boost converters and allows for high efficiency while delivering lower high-frequency loss.

Perfect for any application that requires portable power, DR127-330-R has a ferrite core material. DR127-330-R has an inductance of 33 uH, tolerance of 20% at 3.23 Amps.

Note: The "-R" suffix on part number DR127-330-R denotes ROHS compliance. All standard Coiltronics products are ROHS compliant.
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
C & K COMPONENTS
D6L90F1LFS...
Black Plunger SPST Momentary Key Switch
From $0.5720 USD
COOPER BUSSMANN
DR127-330-...
DR Series 33 uH 20 % 3.23 A Shielded SMD Power Inductor
From $1.50 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...

MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
2 is the minimum quantity and 349 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 2 $5.0000 USD $10.00 USD
A $7.00 reeling fee will be applied to each reel ordered. Mini-Reels are custom product and are non-cancelable and non-returnable