VISHAY DALE   

IHLP Series 10 uH 10 A 20 % Shielded Low Profile High Current Inductor

Mfr Part#: IHLP5050FDER100M01
Mounting Method:  SurfaceMount 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

Call for pricing

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: 0
LT: 20 Weeks
Min. Order Qty: 1
Multiple of: 1
 

Overview

Product Highlight

  • Shielding: Yes
  • Case Size/Dimension: 5050
  • Inductance-Nom: 10 µH
  • Tolerance (%): ±20 %
  • Rated Current-Max: 10 A
  • DC Resistance: 17.2 mΩ

Vishay Intertechnology is a Fortune 1000 Company and is one of the world’s largest manufacturers of discrete semiconductors and passive electronic components. Vishay Dale magnetics include a broad offering of leaded and surface-mount inductors and transformers. Also available are custom-designed magnetic components.

One of the popular series is the IHLP series, which is designed for DC-DC converter and energy storage applications. They enable lighter, thinner mobile and desktop computers, services, cell phones, digital cameras and other handheld electronic products.

The IHLP series is patented for its maximum utilization of core volume. They feature lower DCR values than other conventional solutions. They also handle high transient current spikes without saturation.

They are packaged in a 100% lead-free, shielded, composite construction that reduces noise buzz to ultra-low levels. They also have a high resistance to thermal shock, moisture, mechanical shock and vibration.

Perfect for any application that requires portable power; Dale part number IHLP5050FDER100M01 is a surface mount shielded power inductor with an inductance of 10 uH with a tolerance of 20% at 10 Amps with a 16.4 milli-Ohm DC resistance.

Note: The "5050FD" in part number IHLP5050FDER100M01 denotes the footprint and height of the part. The "ER" denotes ROHS compliance in IHLP5050FDER100M01 in a reel type packaging.
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
AGILENT
DSO5032A
5000 Series 300 MHz High Performance 2 Channel Portable Oscilloscope
From $5,460.00 USD
AAVID THERMALLOY
115100F000...
Standard Clips for Heat Sink
From $0.1680 USD
CRYDOM
F1842SDK16...
F18 Series 40 A 1.4 V Screw Mount Power Module
From $51.11 USD
VISHAY
IHLP5050FD...
IHLP Series 10 uH 10 A 20 % Shielded Low Profile High Current Inductor
Call for pricing
DESCO INDUSTRIES
13440
Statshield 6 inch x 8 inch 3.0 mils Metal-In ESD Bag
From $11.21 USD
ADAM TECH
ICS-328-T
ICS Series 28 Positions 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket
From $0.0969 USD
AMERICAN ZETTLER
AZ8-1CH-12...
AZ8 Series Medium Duty Miniature 6 A SPDT 12 VDC PCB Mount Power Relay
From $1.31 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...