VISHAY  

IHLP Series 6767 0.47 uH 20% 62 A Shielded Low Profile High Current SMT Inductor

Mfr Part#: IHLP6767GZERR47M01
Mounting Method:  Surface Mount
Packaging:  Cut Tape
Std Packaging Qty:  200

 
 

Share


Download Center

Prices

$5.40 USD (each)
1 - 14 $5.40
15 - 74 $5.11 (Save 5%)
75+ $4.46 (Save 17%)

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 9 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Inductance-Nom: 0.47 µH
  • Rated Current-Max: 62 A
  • Tolerance (%): ±20 %
  • Shielding: Yes
  • DC Resistance: 0.9 mΩ
  • Core Material: Powdered Iron
  • Test Frequency: 100 kHz
  • Operating Temp Range: -55 to +125 °C
  • Dimension: 17.5 x 17.5 x 7 mm
  • No of Terminals: 2
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
MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
1 is the minimum quantity and 200 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 1 $12.4000 USD $12.40 USD
$7.00 reeling fee is amortized over the number of components to each reel. Mini-Reels are custom product and are non-cancelable and non-returnable