CDRH Series 5 uH 30 % Tolerance 2.9 A Shielded Surface Mount Power Inductor

Mfr Part#: CDRH6D38NP-5R0NC
Mounting Method:  Surface Mount
Packaging:  Cut Tape
Std Packaging Qty:  1,000



Download Center


$0.4800 USD (each)
1 - 199 $0.4800
200+ $0.4700 (Save 2%)


Qty in Stock : 450
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart


Product Highlight

  • Inductance-Nom: 5 µH
  • Rated Current-Max: 2.9 A
  • Tolerance (%): ±30 %
  • Shielding: Yes
  • DC Resistance: 18 mΩ
  • Core Material: Ferrite
  • Test Frequency: 100 kHz
  • Operating Temp Range: -40 to +100 °C
  • Storage Temperatue Range: -40 to +100 °C
  • Dimension: 7 x 7 x 4 mm
  • No of Terminals: 2
  • Moisture Sensitivity Level: 1

Sumida was established in 1956 and soon developed to be one of the main coil manufacturers in Japan. They were the first to venture into China, and later strengthened their leading position in the coil industry by introducing a wide range of power inductors for various applications.

Sumida manufactures and sells signal products (such as RF transformers or coils for high-frequency circuits in all electronic devices), power solution products (such as transformers for DC-DC converters, switching power supply and common mode choke coils), as well as power inductors that were first commercialized by them.

Sumida components are targeted for use in general electronics devices such as audio-video equipment, home electronic appliance, office automation equipment, in-car equipment, communication equipment, measurement hardware, machine accessory and medical equipment.

The CDRH series is a surface mount power inductor where the electrode is attached to the ferrite core directly. Parts are also magnetically shielded to reduce EMI effects. These are drum core, ring-core shaped parts with metal electrodes.

Perfect for any application that requires portable power, Sumida part number CDRH6D38NP-5R0NC has an inductance of 5 uH with a 30% tolerance at a 2.9 Amps rated current.

Note: The "NP" in CDRH6D38NP-5R0NC denotes ROHS compliance. All standard Sumida parts are ROHS compliant.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...


Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
1 is the minimum quantity and 1000 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
No. of
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 1 $7.4800 USD $7.48 USD
$7.00 reeling fee is amortized over the number of components to each reel. Mini-Reels are custom product and are non-cancelable and non-returnable