DELEVAN  

1025R Series 10 uH ±10 % Tolerance 144 mA Axial Unshielded Molded RF Coil

Mfr Part#: 1025R-44K
Mounting Method:  Through Hole
Packaging:  BAG
Std Packaging Qty:  500

 
 

Share


Download Center

Prices

$0.6050 USD (each)
1500+ $0.6050 (Save 46%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1,500
Multiple of: 500
Add to Cart
 

Overview

Product Highlight

  • Inductance-Nom: 10 µH
  • Rated Current-Max: 144 mA
  • Tolerance (%) : ±10 %
  • DC Resistance-Max: 3.3 Ω
  • Self Resonance Frequency: 50 MHz
  • Dimension: 6.35 x 2.4 mm