DELEVAN   

Molded Unshielded RF Coil

Mfr Part#: 1025R-20K/B500
Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.5155 CAD (each)
1+ $0.5155

Availability

Qty in Stock: 500
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Molded
  • Case Size/Dimension: 
  • Inductance-Nom: 1 H
  • Tolerance (%): ±10 %
  • Rated Current-Max: 390 A
  • DC Resistance: 1 Ω
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
CALIFORNIA EASTERN LAB
PS7113-1A-...
PS Optical Coupled 6 Pin DIP 100 V 0.35 A 0.9 Ohm 1 Channel Solid State Relay
From $3.67 CAD
AMERICAN ZETTLER
AZ942-1CT-...
AZ942 Series Heavy Duty Miniature 16 A SPDT 5 VDC PCB Mount Power Relay
From $0.5793 CAD
DELEVAN
1025R-20K/...
Molded Unshielded RF Coil
From $0.5155 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619