TDK   

SMD Inductor for Power Line

Mfr Part#: NLCV32T-100K-PF
Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.0884 CAD (each)
2000+ $0.0884

Availability

Qty in Stock: 38,000
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 2,000
Multiple of: 2,000
Add to Cart
 

Overview

Product Highlight

  • Type: Molded
  • Case Size/Dimension: 3.2 x 2.5 mm
  • Inductance-Nom: 10 H
  • Tolerance (%): ±10 %
  • Tolerance (pF): 
  • Rated Current-Max: 450 mA
  • DC Resistance: 360 mΩ

TDK was established in 1935 as the world’s first commercial manufacturer of ferrite, a magnetic material. Since then, TDK has developed a wide range of products and services centered on their core materials; ferrite and ceramics. Materials technology remains one of the 4 main pillars sustaining TDK.

The second pillar is processing technology which entails harnessing the characteristics of materials to achieve their utmost to bring designs to reality, whether it may be in wirewound or multilayer technologies. The third is evaluation and simulation technology.

The final pillar is production engineering technology which make up a large portion of TDK’s investment in quality. TDK from an early stage engaged in in-house production of manufacturing equipment in order to produce the most advanced products more rapidly while maintaining low costs.

Since ferrite is used for almost all inductor cores, TDK has a clear advantage over many of its competitors in manufacturing their own cores.

TDK’s NLCV series is a surface mount inductor with low DC resistance. The product uses metal terminals, which realize excellent connection reliability. Highly heat resistant thermoplastic resin is used to form the exterior package.

Applications include:

    • Electronic equipment used in communication infrastructures
    • Audio-visual equipment
    • Other electronic equipment including HDDs and ODDs

Ideal for power supply line applications, the NLCV32T-100K-PF is an SMD inductor with an inductance of 10 uH, tolerance of 10% @ .36 Ohm DC resistance and 300 mA.

Note: The "-PF" suffix on NLCV32T-100K-PF denotes ROHS compliance.
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
CENTRAL SEMI
2N4391
2N Series 40 V 150 mA N-Channel Junction Field-Effect Transistor - TO-18
From $2.16 CAD
BUD INDUSTRIES
HH-3449
HH Series 9V 6 inch Lead Polyproplene Battery Clip
From $0.9885 CAD
ALTECH CORPORATION
120-902
PC97-8-o Light Gray Polycarbonate 94 x 65 x 81 mm Enclosure with High Cover
From $14.01 CAD
ALTECH CORPORATION
1DU5L
L Series 5 A 1 Pole DIN Rail Thermal Magnetic Circuit Breaker
From $42.99 CAD
RAYCHEM
GTCS23-750...
2 Electrodes DC Sparkover Voltage 75 V Gas Discharge Tube Devices
From $0.3042 CAD
TDK
NLCV32T-10...
SMD Inductor for Power Line
From $0.0884 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...