THIS PRODUCT IS AVAILABLE IN BOTH
CUT TO LENGTH QTYS & MINI-REELS

MURATA   

LQH Series 1812 1000 uH 5 % 50 mA SMD Molded Wirewound Inductor

Mfr Part#: LQH43MN102J03L
Mounting Method:  SurfaceMount 

Packaging:  Cut Tape

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.7401 CAD (each)
1-24 $0.7401
25-99 $0.6661 (Save 10%)
100-249 $0.6128 (Save 17%)
250+ $0.5761 (Save 22%)

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: 
  • Case Size/Dimension: 1812
  • Inductance-Nom: 1 mH
  • Tolerance (%): ±5 %
  • Tolerance (pF): 
  • Rated Current-Max: 50 mA
  • DC Resistance: 25 Ω

Murata Electronics  offers a variety of coils, including choke coils with low DC resistance intended for power supply circuits, general-purpose chip coils suitable for voltage increases, and high-frequency chip coils that provide low-loss and high-Q characteristics at high frequencies.

Users can select the optimum characteristics by choosing from monolithic, film or wire wound construction and a wide range of inductance values and tolerances. Some types also allow for magnetic shielding.

The chip coil LQH Series comprises subminiature chip inductors wound on a special ferrite core made possible by an automatic winding technique developed by Murata Electronics. These inductors have a high Q at high frequencies and low DC resistance, making them suited for enhancing the performance of electronic circuits in video, communications and audio equipment.

The LQH43MN102J03L is a wire wound chip coil in a 1812 case size. The LQH43MN102J03L has an inductance of 1000 uH with ±5% tolerance at 50 mA.

Note: The “L” on the end of the part number LQH43MN102J03L denotes embossed taping 180mm reel. This is the standard ordering code from Murata Electronics for tape and reel for the LQH43MN102J03L.
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
MURATA
LQH43MN102...
LQH Series 1812 1000 uH 5 % 50 mA SMD Molded Wirewound Inductor
From $0.7401 CAD
TYCO ELECTRONICS
173977-2
AMP CT 2 Position Single Row 2 mm Pitch Wire to Board IDC Receptacle Connector
From $0.0836 CAD
PANASONIC ELECTRIC WORKS
JSM1-12V-4...
JSM Series 10 A SPDT 12 VDC Through Hole Automotive Power Relay
From $1.30 CAD
NXP
BAV99,215
BAV99 Series 100 V 215 mA Surface Mount High-Speed Switching Diode - SOT-23-3
From $0.0173 CAD
CYPRESS
CY2305SXC-...
CY2305 Series Single PLL 3.3 V 133 MHz Zero Delay Clock Buffer SMT - SOIC-8
From $0.4867 CAD
TYCO ELECTRONICS
1986165-2
12 AWG 500 Feet Black Solar Cable
From $0.2585 CAD
TYCO ELECTRONICS
1-390261-2...
8 Position 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dual Leaf Dip Socket
From $0.0580 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...

MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
2 is the minimum quantity and 499 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 2 $4.7401 CAD $9.48 CAD
A $8.00 reeling fee will be applied to each reel ordered. Mini-Reels are custom product and are non-cancelable and non-returnable