TDK  

NLC Series 1812 820 uH ±10 % 550 mA 0.5 Ohm SMT Molded Wirewound Inductor

Mfr Part#: NLC453232T-100K-PF
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  500

 
 

Share


Download Center

Prices

$0.1520 USD (each)
500 - 3500 $0.1520
4000+ $0.1390 (Save 9%)

Availability

Qty in Stock : 6,000
On Order :
6,000
Min. Order Qty: 500
Multiple of: 500
Add to Cart
 

Overview

Product Highlight

  • Type: Molded
  • Inductance-Nom: 10 µH
  • Rated Current-Max: 550 mA
  • Tolerance (%): ±10 %
  • DC Resistance: 0.5 Ω
  • Case Size: 1812 (4532 Metric)

TDK was established in 1935 as the world’s first commercial manufacturer of ferrite, a magnetic material. Since then, TDK has developed a wide range of products and services centered on their core materials; ferrite and ceramics. Materials technology remains one of the 4 main pillars sustaining TDK.

The second pillar is processing technology which entails harnessing the characteristics of materials to achieve their utmost to bring designs to reality, whether it may be in wirewound or multilayer technologies. The third pillar is evaluation and simulation technology.

The final pillar is engineering technology which make up a large portion of TDK’s investment in quality. TDK from an early stage engaged in in-house production of manufacturing equipment in order to produce the most advanced products more rapidly while maintaining low costs.

Since ferrite is used for almost all inductor cores, TDK has a clear advantage over many of its competitors in manufacturing their own cores.

TDK’s NLC series is a surface mount inductor that has a low DC resistance and high current capabilities. The product uses metal terminals, which realize excellent connection reliability.

Applications include:

    • Electronic equipment used in communication infrastructures
    • Audio-visual equipment
    • Other electronic equipment including HDDs and ODDs

Ideal for power supply line applications, the NLC453232T-100K-PF is an SMD inductor with an inductance of 10 uH, tolerance of 10% @ .6 Ohm DC resistance and 500 mA.

Note: The "-PF" suffix on NLC453232T-100K-PF denotes ROHS compliance.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...