TDK   

NLC Series 1812 47 uH 10 % 260 mA SMD Molded Wirewound Inductor

Mfr Part#: NLC453232T-470K-PF
Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.1617 CAD (each)
500+ $0.1617

Availability

Qty in Stock: 68,500
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 500
Multiple of: 500
Add to Cart
 

Overview

Product Highlight

  • Type: Molded
  • Case Size/Dimension: 4.5 x 3.2 mm
  • Inductance-Nom: 47 H
  • Tolerance (%): ±10 %
  • Tolerance (pF): 
  • Rated Current-Max: 260 mA
  • DC Resistance: 1.9 Ω

TDK was established in 1935 as the world’s first commercial manufacturer of ferrite, a magnetic material. Since then, TDK has developed a wide range of products and services centered on their core materials; ferrite and ceramics. Materials technology remains one of the 4 main pillars sustaining TDK.

The second pillar is processing technology which entails harnessing the characteristics of materials to achieve their utmost to bring designs to reality, whether it may be in wirewound or multilayer technologies. The third pillar is evaluation and simulation technology.

The final pillar is engineering technology which make up a large portion of TDK’s investment in quality. TDK from an early stage engaged in in-house production of manufacturing equipment in order to produce the most advanced products more rapidly while maintaining low costs.

Since ferrite is used for almost all inductor cores, TDK has a clear advantage over many of its competitors in manufacturing their own cores.

TDK’s NLC series is a surface mount inductor that has a low DC resistance and high current capabilities. The product uses metal terminals, which realize excellent connection reliability.

Applications include:

    • Electronic equipment used in communication infrastructures
    • Audio-visual equipment
    • Other electronic equipment including HDDs and ODDs

Ideal for power supply line applications, the NLC453232T-470K-PF is an SMD inductor with an inductance of 47 uH, tolerance of 10% @ 1.9 Ohm DC resistance and 260 mA.

Note: The "-PF" suffix on NLC453232T-470K-PF denotes ROHS compliance.
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
BUD INDUSTRIES
HH-3634
HH Series 9V 6 inch Lead Polyproplene Battery Holder
From $2.00 CAD
TDK
NLC453232T...
NLC Series 1812 47 uH 10 % 260 mA SMD Molded Wirewound Inductor
From $0.1617 CAD
JST
B10PS-VH(L...
From $0.4729 CAD
CORNELL DUBILIER
CD15FA102J...
CD15 series 100 V 0.001 uf 5 % L.S. = 5.9 mm Radial Mica Film
From $1.25 CAD
NXP
LPC1766FBD...
LPC1766 Series 64 kB 100 MHz 32-Bit ARM Cortex M3 Microcontroller - LQFP-100
Call for pricing
KESTER SOLDER
07-6337-00...
Ultrapure 63% Tin 37% Lead Solder Bar
From $725.43 CAD
INTERNATIONAL RECTIFIER
IRF4905PBF...
Single P-Channel -55 V 200 W 180 nC Power Mosfet Flange Mount - TO-220AB
From $1.12 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...