STACKPOLE ELECTRONICS  

RMCF Series 0402 0.063 W 10 kOhm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

Mfr Part#: RMCF0402FT10K0
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  10,000

 
 

Share


Download Center

Prices

$0.0291 USD (each)
10000 - 40000 $0.0291
50000 - 90000 $0.0242 (Save 17%)
100000 - 240000 $0.0238 (Save 18%)
250000 - 490000 $0.0235 (Save 19%)
500000+ $0.0233 (Save 20%)

Availability

Qty in Stock : 6,190,000
Factory Stock : 0
Factory Lead-Time: N/A
Min. Order Qty: 10,000
Multiple of: 10,000
Add to Cart
 

Overview

Product Highlight

  • Resistance: 10 kΩ
  • Rated Power: 0.063 W
  • Tolerance (%) : ±1 %
  • Temp Coefficient : ±100 ppm/°C
  • Technology: Thick Film
  • Working Voltage-Nom: 50 V
  • Operating Temp Range: -55 to +155 °C
  • Case Size: 0402 (1005 Metric)
  • Height - Max: 0.4 mm
  • Dielectric Withstanding Voltage: 100 V
  • Overload Voltage - Max: 100 V
  • No. of Terminations: 2