PANASONIC  

ERJ Series 0201 150 Ohm 0.05 W ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor

Mfr Part#: ERJ-1GNF1500C
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  15,000

 
 

Share


Download Center

Prices

$0.0149 USD (each)
15000 $0.0149
30000 $0.0120 (Save 19%)
45000 - 60000 $0.0111 (Save 26%)
75000+ $0.0105 (Save 30%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: 17 Weeks
Min. Order Qty: 15,000
Multiple of: 15,000
Add to Cart
 

Overview

Product Highlight

  • Resistance: 15 Ω
  • Rated Power: 0.05 W
  • Tolerance (%) : ±1 %
  • Temp Coefficient : ±200 ppm/°C
  • Technology: Thick Film
  • Working Voltage-Nom: 25 V
  • Operating Temp Range: -55 to +155 °C
  • Case Size: 0201 (0603 Metric)
  • Dimension: 0.6 x 0.3 mm
  • Height - Max: 0.26 mm
  • Overload Voltage - Max: 50 V
  • No. of Terminations: 2