YAGEO AMERICA CORPORATION   

Surface Mount Thick Film Chip Resistor 0603 Case 100K Ohms 1% Tolerance 100 PPM

Mfr Part#: RC0603FR-07100KL
Mounting Method:  SurfaceMount 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.0014 USD (each)
5000+ $0.0014

Availability

Qty in Stock: 1,505,000
Reserve Stock: 60,000
In Transit: N/A
LT: N/A
Min. Order Qty: 5,000
Multiple of: 5,000
Add to Cart
 

Overview

Product Highlight

  • Resistance: 100 kΩ
  • Rated Power: 100 mW
  • Size Code: 0603
  • Tolerance (%) : ±1 %
  • Temperature Coefficient : ±100 ppm/°C
  • Temperature Coefficient (ppm/K): 

Founded in 1977, the Yageo Corporation has become a world-class provider of passive-component services with capabilities on a global scale, including production and sales facilities in Asia, Europe and America.

Yageo is uniquely positioned to provide one-stop-shopping, offering its complete product portfolio of resistors, capacitors and inductors in both commodity and specialty versions. Currently, Yageo ranks as the world No.1 in chip-resistors, with almost one-third of the global market.

Yageo’s RC series of Surface Mount, Thick Film Chip Resistors, are Lead-Free and meet RoHS requirements, with resistance ranges from 1 Ohm to 10 Million Ohms.  Some key characteristics include:

  • Operating Temperature Range –55 °C to +155 °C
  • Maximum Working Voltage 50 V
  • Maximum Overload Voltage 100 V
  • Dielectric Withstanding Voltage 100 V
  • Resistance Range 1% (E24/E96) 1 Ohm to 10 M Ohms
  • Resistance Range 5% (E24) 1 Ohm to 22 M Ohms
The RC0603FR-07100KL is a 0603 (.06” X .03”) case size, Surface Mount, Thick Film Chip Resistor, with a tolerance of 1%. The ohmic value of this device is 100K ohms. The RC0603FR-0710KL is Lead-Free/RoHS.
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
ALTECH CORPORATION
1DU15R
R Series 15 A 1 Pole DIN Rail Thermal Magnetic Circuit Breaker
From $15.33 USD
MICROCHIP
SW006011
MPLAB® C Compiler for PIC18 MCUs
From $495.00 USD
CYAN TECHNOLOGY LTD.
EVALKIT-UP...
Ember 260 Module + Base Board + Dongle + Cables + CyanIDE CD Eval Kit
From $117.00 USD
NXP
OM11043
mbed LPC1768 rapid protoyping tool
From $60.00 USD
PHILIPS LUMILEDS
LXK2-PWN4-...
Luxeon K2 SMT Emitter High Power LED Neutral White Lambertian 1500 mA 250 Lumens
From $3.93 USD
YAGEO AMERICA CORPORATION
RC0603FR-0...
Surface Mount Thick Film Chip Resistor 0603 Case 100K Ohms 1% Tolerance 100 PPM
From $0.0014 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...