YAGEO AMERICA CORPORATION  

RC Series 0603 0.1 W 1 kOhms 1% ±100 ppm/°C SMT Thick Film Chip Resistor

Mfr Part#: RC0603FR-071KL
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  5,000

 
 

Share


Download Center

Prices

$0.0107 USD (each)
5000 - 20000 $0.0107
25000 - 45000 $0.0104 (Save 3%)
50000+ $0.0100 (Save 7%)

Availability

Qty in Stock : 21,120,000
On Order :
41,125,000
Min. Order Qty: 5,000
Multiple of: 5,000
Add to Cart
 

Overview

Product Highlight

  • Resistance: 1 kΩ
  • Rated Power: 0.1 W
  • Tolerance (%) : ±1 %
  • Temp Coefficient : ±100 ppm/°C
  • Technology: Thick Film
  • Working Voltage-Nom: 75 V
  • Operating Temp Range: -55 to +155 °C
  • Case Size: 0603 (1608 Metric)
  • Height - Max: 0.55 mm
  • Dielectric Withstanding Voltage: 150 V
  • Overload Voltage - Max: 150 V
  • No. of Terminations: 2

Founded in 1977, the Yageo Corporation has become a world-class provider of passive-component services with capabilities on a global scale, including production and sales facilities in Asia, Europe and America.

Yageo is uniquely positioned to provide one-stop-shopping, offering its complete product portfolio of resistors, capacitors and inductors in both commodity and specialty versions. Currently, Yageo ranks as the world No.1 in chip-resistors, with almost one-third of the global market.

Yageo’s RC series of Surface Mount, Thick Film Chip Resistors, are Lead-Free and meet RoHS requirements, with resistance ranges from 1 Ohm to 10 Million Ohms.  Some key characteristics include:

  • Operating Temperature Range –55 °C to +155 °C
  • Maximum Working Voltage 50 V
  • Maximum Overload Voltage 100 V
  • Dielectric Withstanding Voltage 100 V
  • Resistance Range 1% (E24/E96) 1 Ohm to 10 M Ohms
  • Resistance Range 5% (E24) 1 Ohm to 22 M Ohms
The RC0603FR-071KL is a 0603 (.06” X .03”) case size, Surface Mount, Thick Film Chip Resistor, with a tolerance of 1%. The ohmic value of this device is 1K ohms. The RC0603FR-071KL is Lead-Free/RoHS.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...