VISHAY - BCC   

SMT THICK FILM CHIP RESISTOR 0805 Case 10K OHMS 5% Tolerance 200 PPM

Mfr Part#: CRCW080510K0JNEA
Mounting Method:  SurfaceMount 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.0029 USD (each)
5000+ $0.0029

Availability

Qty in Stock: 1,165,000
Reserve Stock: 0
In Transit: 0
LT: 20 Weeks
Min. Order Qty: 5,000
Multiple of: 5,000
Add to Cart
 

Overview

Product Highlight

  • Resistance: 10 kΩ
  • Rated Power: 125 mW
  • Size Code: 0805
  • Tolerance (%) : ±5 %
  • Temperature Coefficient : 
  • Temperature Coefficient (ppm/K): ±200 ppm/°K
The Vishay name has meant excellence in passive components for many decades. Vishay products include a broad line of resistors, resistor and resistor/capacitor networks, resistor arrays, inductors, magnetics, connectors, thermistors, crystal oscillators, and panel displays. Products include both commercial and military grade devices, and an extensive offering of both surface-mount and leaded configurations.

Vishay’s CRCW thick-film resistor series provides resistance from 10 Ohms to 10 million Ohms, with tolerances of ±1% and ±5%, and TCRs of ±100, ±200, ±300, ±400, and ±600 ppm/K for current-sensing and shunt applications in dc/dc converters, power supplies, motor circuits, computers, and cell phones. The 0.1-W version is available in an 0603 case size, the 0.125-W-rated part in an 0805, and an 0.25-W version in a standard 1206.

The RoHS-compliant resistor offers Pb-free solder contacts on a nickel barrier layer with pure tin plating providing compatibility with both lead (Pb)-free and lead-containing soldering processes. The operating temperature range is –55° to 155°C.

FEATURES

  • High volume product suitable for commercial and special applications
  • Excellent stability (?R/R = 1 % for 1000 h at 70 °C)
  • Compliant with RoHS directive 2002/95/EC (issue 2004)
  • Lead (Pb)-free solder contacts on Ni barrier layer
  • Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
  • Metal glaze on high quality ceramic
  • Protective overglaze
The CRCW080510K0JNEA is a 0805 (.08” by .05”) case size, Surface Mount, Thick Film Chip Resistor, with a tolerance of 5%. The ohmic value of this device is 10K ohms. The CRCW080510K0JNEA is Lead-Free/RoHS.
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
VISHAY
CRCW080510...
SMT THICK FILM CHIP RESISTOR 0805 Case 10K OHMS 5% Tolerance 200 PPM
From $0.0029 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...