YAGEO AMERICA CORPORATION   

Surface Mount Thick Film Chip Resistor 0402 Case 1K Ohms 1% Tolerance 100 PPM

Mfr Part#: RC0402FR-071KL
Mounting Method:  SurfaceMount 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.0015 CAD (each)
10000+ $0.0015

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 10,000
Multiple of: 10,000
Add to Cart
 

Overview

Product Highlight

  • Resistance: 1 kΩ
  • Rated Power: 62.5 mW
  • Size Code: 0402
  • Tolerance (%) : ±1 %
  • Temperature Coefficient : ±100 ppm/°C
  • Temperature Coefficient (ppm/K): 

Founded in 1977, the Yageo Corporation has become a world-class provider of passive-component services with capabilities on a global scale, including production and sales facilities in Asia, Europe and America.

Yageo is uniquely positioned to provide one-stop-shopping, offering its complete product portfolio of resistors, capacitors and inductors in both commodity and specialty versions. Currently, Yageo ranks as the world No.1 in chip-resistors, with almost one-third of the global market.

Yageo’s RC series of Surface Mount, Thick Film Chip Resistors, are Lead-Free and meet RoHS requirements, with resistance ranges from 1 Ohm to 10 Million Ohms.  Some key characteristics include:

  • Operating Temperature Range –55 °C to +155 °C
  • Maximum Working Voltage 50 V
  • Maximum Overload Voltage 100 V
  • Dielectric Withstanding Voltage 100 V
  • Resistance Range 1% (E24/E96) 1 Ohm to 10 M Ohms
  • Resistance Range 5% (E24) 1 Ohm to 22 M Ohms
The RC0402FR-071KL is a 0402 (.04” X .02”) case size, Surface Mount, Thick Film Chip Resistor, with a tolerance of 1%. The ohmic value of this device is 1K ohms. The RC0402FR-071KL is Lead-Free/RoHS.
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
NKK SWITCHES
M2022TXW30...
M Series Mini DPDT On-None-On Right Angle Through Hole Rocker Switch
From $5.68 CAD
TYCO ELECTRONICS
66400-3
AWG 24-20 Gold over Nickel Crimp Pin Contacts for CPC Series 1 Connectors
From $0.2028 CAD
TYCO ELECTRONICS
640445-2
MTA-156 2 Position Through-Hole Single Row Straight Wire to Board Header
From $0.0491 CAD
ALTECH CORPORATION
CSC2.5T
35mm 14-22 AWG DIN Rail Terminal
From $0.4793 CAD
AGILENT
DSO1012A
1000 Series 100MHz 2 Channel 5.7 " Color Display 20k Memory Osciloscope
From $1,520.83 CAD
WECO
950-NL-FLD...
950 Series Screw Connector 3 Position 5 mm Pitch 14-26 AWG Euro Style Terminal Block
From $0.6692 CAD
YAGEO AMERICA CORPORATION
RC0402FR-0...
Surface Mount Thick Film Chip Resistor 0402 Case 1K Ohms 1% Tolerance 100 PPM
From $0.0015 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...