SUSUMU INTERNATIONAL  

RR Series 0603 0.0625 W 2.2 kOhm ± 0.5% ±25 ppm/°C SMT Metal Film Chip Resistor

Mfr Part#: RR0816P-222-D
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  5,000

 
 

Share


Download Center

Prices

$0.0095 USD (each)
5000 - 50000 $0.0095
55000+ $0.0088 (Save 7%)

Availability

Qty in Stock : 35,000
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 5,000
Multiple of: 5,000
Add to Cart
 

Overview

Product Highlight

  • Resistance: 2.2 kΩ
  • Rated Power: 0.063 W
  • Tolerance (%) : ±0.5 %
  • Temp Coefficient : ±25 ppm/°C
  • Technology: Thin Film
  • Working Voltage-Nom: 75 V
  • Operating Temp Range: -55 to +125 °C
  • Case Size: 0603 (1608 Metric)
  • Height - Max: 0.5 mm
  • No. of Terminations: 2