BI TECH   

L08 Series 1K0 ohm 8 pin Isolated 2% Thick Film Low Profile SIP Resistor Network

Mfr Part#: L083C103LF
Mounting Method:  ThroughHole 

Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

Call for pricing (each)

Availability

Qty in Stock:
Reserve Stock:
In Transit:
Min. Order Qty:
Multiple of:
Add to Cart
 

Overview

Product Highlight

  • Number of Elements: 4
  • Resistance: 10 kΩ
  • Tolerance (%) : ±2 %
  • Working Voltage-Max: 100 V

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Accessories ()
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
TYCO ELECTRONICS
1513152-1
16 mm Diameter 50 Ohm Impedance 4.0 dB Gain GPS Embedded Antenna
From $1.89 CAD
LECROY CORPORATION
WAVESURFER...
WaveSurfer Series 44MXs-A 400MHz 10.25" x 13.4" x 6" Oscilloscope
From $8,891.64 CAD
ADVANCE TRANSFORMER
LED-UNIA-0...
LEDUNIA Series 2.8 to 12 V 700 mA Panel Mount Xitanium Low Power Driver
From $10.04 CAD
CLARE
CPC1150N
CPC Optomos Series SOP4 SMT 350 V 0.12 A 50 Ohm 1 Channel Solid State Relay
From $1.39 CAD
CYPRESS
CY7C131-55...
CY7C131 Series 8 kbit (1 K x 8) 5 V 55 ns Dual-Port Static RAM - PLCC-52
From $4.37 CAD
EPCOS
B82801A304...
B82801A Series 295 uH 7 A 360 V SMD Power Signal Magnetic Transformer
From $3.62 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...