IRC  

BCN Series 0603 10 kOhm 4 Resistors 5 % Isolated SMT Thick Film Resistor Array

Mfr Part#: BCN164AB103J7
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  5,000

 
 

Share


Download Center

Prices

$0.0056 USD (each)
20000 $0.0056
25000 - 120000 $0.0044 (Save 21%)
125000+ $0.0043 (Save 23%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 20,000
Multiple of: 5,000
Add to Cart
 

Overview

Product Highlight

  • No of Elements: 4
  • Resistance: 10 kΩ
  • Tolerance (%) : ±5 %
  • Power Dissipation: 63 mW
  • Voltage Rating: 50 V
  • Case Size: 0603 (1608 Metric)
The BCN164AB103J7 is a part of BCN series thick film chip resistor array. It is also available in sulphur resistant version and having operating temperature range of -55 °C to +125 °C.

Features:

  • Reliable monolithic construction
  • Nickel barrier terminations
  • Top side marking for easy identification
  • Concave or convex termination styles
  • Square or scalloped edges available

Benefits:

  • Saves board space over equivalent rated chip resistors
  • Eliminates up to seven pick & place operations
  • Single component reliability
  • Leadless chip, reduced inductance
  • Mounts close to active devices

Applications:

  • Pull up / pull down resistors for digital IC’s
  • Series termination on high speed data busses
  • Current limit for LED displays
  • Available as an 8 bit R/2R Ladder Network

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...