BI TECHNOLOGIES  

72 Series 3/8 inch Square 200 kOhm ±10 % Single-Turn Trimming Potentiometer

Mfr Part#: 72PR200KLFTB
Mounting Method:  Through Hole
Packaging:  TUBE
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$0.5150 USD (each)
20 - 749 $0.5150
750+ $0.4600 (Save 11%)

Availability

Qty in Stock :   303
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 20
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Potentiometer
  • No of Turns: Single
  • Resistance-Nom: 200 kΩ
  • Tolerance (%) : ±10 %
  • Rated Power: 0.5 W

The 72PR200KLFTB is a part of 72 Series 200 KΩ ±10 % 3/8” Square Single Turn Trimming Potentiometer

Features:

  • Standard Resistance Range, Ohms 10 to 2 MΩ
  • Standard Resistance Tolerance ± 10%
  • Input Voltage, Maximum 200 Vdc or rms not to exceed power rating
  • Slider Current, Maximum 100 mA or within rated power,
  • Dielectric Strength 900 Vrms
  • Temperature Coefficient, Maximum ±100ppm/°C
  • Operating Temperature Range –55°C to +125°C
  • Rotational Life 200 cycles (3% ΔRT)
  • Load Life at 0.5 Watts 1,000 hours at 70°C (2% ΔRT)
  • Mechanical Stops Solid
  • Torque, Starting Maximum 3 oz.-in. (0.021 N-m)
  • Weight, Nominal .025 oz. (0.70 grams)

View the 72 Series of Cermet Trimming Potentiometer

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...