BI TECHNOLOGIES  

44W Series 4 mm Square 20 kOhm ±10 % Multi -Turn Trimming Potentiometer

Mfr Part#: 44WR20KLFTB
Mounting Method:  Surface Mount
Packaging:  TUBE
Std Packaging Qty:  100

 
 

Share


Download Center

Prices

$1.24 USD (each)
10 - 99 $1.24
100 - 499 $1.14 (Save 8%)
500+ $1.03 (Save 17%)

Availability

Qty in Stock :   18
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Potentiometer
  • No of Turns: Multi
  • Resistance-Nom: 20 kΩ
  • Tolerance (%) : ±10 %
  • Rated Power: 0.25 W
The 44WR20KLFTB is a part of 44W Series 4 mm Square 20 KOhm ±10 % Multi -Turn Trimming Potentiometer.

It has Operating temperature ranges b/w -65 °C to 150 °C and available in top and side adjustment versions and J-Hook or gull wing termination.

Features:

  • Space saving SMD package for the most compact board designs
  • Sealed to withstand aggressive water wash
  • Long life - set and forget construction
  • BI quality and reliability
  • Input Voltage: 300 Vdc Max.
  • Slider Current: 100 mA Max.

View the Complete List of 44W Series

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...