BI TECHNOLOGIES  

23 Series 4 mm Square 10 kOhm Surface Mount ±20 % Single-Turn Potentiometer

Mfr Part#: 23AR10KLFTR
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  500

 
 

Share


Download Center

Prices

$0.4250 USD (each)
500 $0.4250
1000 - 1500 $0.4100 (Save 4%)
2000+ $0.4000 (Save 6%)

Availability

Qty in Stock : 0
On Order :
500
Min. Order Qty: 500
Multiple of: 500
Add to Cart
 

Overview

Product Highlight

  • Type: Potentiometer
  • No of Turns: Single
  • Resistance-Nom: 10 kΩ
  • Tolerance (%) : ±20 %
  • Rated Power: 0.25 W
The 23AR10KLFTR is a part of 23 series 10 kΩ, 20%, 4 mm sq sealed single turn trimming potentiometer. It has an operating temperature range of -55 °C to +125 °C.

Features:

  • Mechanical Stops : Solid
  • Stop Strength, Minimum 4 oz.-in. (300 gr-cm)
  • Torque, Maximum 2 oz.-in. (150 gr-cm)
  • Weight, Nominal .005 oz. (0.14 grams)

View the complete 23AR series of Potentiometers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...