EPCOS   

B57236S Series 16 Ohm 2.9 A 2965 K NTC Thermistors for Inrush Current Limiting

Mfr Part#: B57236S160M
Mounting Method:  ThroughHole 

Packaging:  STRP

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.4450 USD (each)
1+ $0.4450

Availability

Qty in Stock: 22,800
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: NTC
  • Resistance: 16 kΩ
  • Rated Current: 2.9 A
  • Tolerance (%): ±20 %
  • B-constant: 
  • Temperature Range: 0 to 65 °C
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
AGILENT
N9340B
N9340B Series 100 kHz to 3 GHz Light Weight Handheld RF Spectrum Analyzer
From $7,970.00 USD
EPCOS
B57236S160...
B57236S Series 16 Ohm 2.9 A 2965 K NTC Thermistors for Inrush Current Limiting
From $0.4450 USD
EPCOS
B82801A743...
B82801A Series 74 uH 7 A Turn Ratio 1 : 30 SMD Power Signal Magnetic Transformer
From $3.55 USD
AMPHENOL
ETK107700
Tray Kit/PCB Board
From $13.87 USD
PANASONIC ELECTRIC WORKS
DS2E-S-DC2...
DS Series 2 A DPDT 24 VDC Through Hole Highly Sensitive Signal Relay
From $1.60 USD
EECO
351002GS
Micro-DIP Side Adjust Flush Shaft 16 pos. Printed Circuit Board Switch
From $3.97 USD
STMICROELECTRONICS
LM358DT
LM358 Series SOP8 High Gain Low Power Dual Operational amplifier
Call for pricing
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...