AMPHENOL ADVANCED SENSORS  

CL Series 10 Ohm ± 25 % 5 A Radial Uninsulated Leads Thermistor Disc

Mfr Part#: CL-60
Mounting Method:  Through Hole
Package Style:  RADIAL
Packaging:  BOX
Std Packaging Qty:  250

 

Share


Download Center

Prices

$1.45 USD (each)
10 - 49 $1.45
50 - 99 $1.24 (Save 14%)
100 - 249 $1.15 (Save 21%)
250 - 499 $1.05 (Save 28%)
500+ $0.9150 (Save 37%)

Availability

Qty in Stock : 12,508
On Order :
14,000
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: NTC
  • Resistance: 10 Ω
  • Rated Current: 5 A
  • Tolerance (%): ±25 %
  • Temperature Range: -55 to +175 °C

The CL-60 is a part of CL series NTC disc thermistor with uninsulated lead-wires.

Features:

  • Low cost solid state device for inrush current suppression
  • Excellent mechanical strength
  • Wide operating temperature range: -50°C to 175°C
  • Suitable for PCB mounting
  • Available as a standard with kinked leads and on tape and reel to EIA RS-468A for automatic insertion

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...