HALO ELECTRONICS   

SMD 10BASE-T Isolation Module

Mfr Part#: TG41-2006NRL
Mounting Method:  SurfaceMount 

Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.73 USD (each)
1+ $1.73

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: 720
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Inductance: 200 / 35 µH
  • DC Resistance: 0.5 Ω
  • Return Loss: 
  • Number of Ports: Single
  • Turns Ratio (Np:Ns): 1CT:1CT / 1CT:2.5CT

Halo Electronics, Inc. manufactures the highest quality communication magnetics including signal transformers, filters, common-mode chokes and low power DC/DC converters. HALO is a technology leader in many areas offering leading edge solutions that provide real estate and cost savings.

TG series is the surface mount 10 Base-T Isolation Module. The 16 pin SOIC module parts are available in single and multi-port packages, they are available with or without optional CMR chokes. The patented construction module has 2000 Vrms isolation and is compatible with most leading Ethernet Controller ICs.

The single port 10 Base-T module, Halo part number TG41-2006NRL has a turns ratio of 1CT:1CT at +/- 3% and 0.5 Ohm DC resistance.

Note: The "RL" suffix on part number TG41-2006NRL denotes ROHS compliance.
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
HALO ELECTRONICS
TG41-2006N...
SMD 10BASE-T Isolation Module
From $1.73 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...