HALO ELECTRONICS  

TG41 Series 0.3 uH 0.3 Ohm 1:1 SMD 10BASE-T Isolation Module

Mfr Part#: TG41-2006NRL
Mounting Method:  Surface Mount
Packaging:  TUBE
Std Packaging Qty:  40

 

Share


Download Center

Prices

$1.22 USD (each)
40 - 439 $1.22
440+ $1.13 (Save 7%)

Availability

Qty in Stock : 0
On Order :
1,640
Min. Order Qty: 40
Multiple of: 40
Add to Cart
 

Overview

Product Highlight

  • No of Ports: Single
  • Turns Ratio (Np:Ns): 1CT:1CT / 1CT:2.5CT
  • Inductance: 200 / 35 µH
  • DC Resistance: 0.5 Ω

The TG41-2006NRL is a 16 Pin SOIC SMD 10BASE-T Isolation Module LAN Signal Transformer. This have been developed to meet isolation and impedance matching requirements of IEEE 802.3 for 10BASE-T applications.

Specifications:

  • Pri /Sec Isolation Voltage : 2,000 Vrms
  • Insulation Resistance: 10,000 MΩ

View the TG41 Series of Signal Transformers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...