THIS PRODUCT IS AVAILABLE IN BOTH
CUT TO LENGTH QTYS & MINI-REELS

EPCOS   

B78476A Series 350 uH 1-Ports Surface Mount Magnetic module for LAN application

Mfr Part#: B78476A8253A3
Mounting Method:  SurfaceMount 

Packaging:  Cut Tape

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$5.63 CAD (each)
1+ $5.63

Availability

Qty in Stock: 10
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Inductance: 350 µH
  • DC Resistance: 
  • Return Loss: -18 dB
  • Number of Ports: Single
  • Turns Ratio (Np:Ns): 1CT :1CT

EPCOS develops, manufactures and markets electronic components, modules and systems, focusing on fast-growing leading-edge technology markets. That includes automotive electronics, information and communications technology, industrial electronics and consumer electronics.

In SAW components, ceramic components, capacitors and inductors alike, EPCOS consistently stands for superlative electronic performance. A comprehensive portfolio of both standard components and customized solutions enables EPCOS to satisfy the varied and constantly changing requirements of customers and applications.

Specifically for LAN applications, EPCOS developed the B78476A series. These magnetic modules were designed for both electrical isolation and suppression of common-mode and differential-mode interference. These modules are available in single, dual and quad-port versions. The electrical isolation can withstand a breakdown voltage of 1500 V AC. Typical applications are 10/100 Base-T, 1000 Base-T as well as PoE.

Features:

Applications:

    • 10/100 Base-T
    • 1000 Base-T
    • POE
    • Hubs, switches and routers
    • PCs and modems

B78476A8253A3 is a surface mount ferrite toroid, case and potting. This single port POE is a 1000 Base-T magnetics module that is optimized for full duplex applications.

It is compliant with IEEE 802.3af, which describes transmission of power via the Ethernet port. This technology is necessary to implement applications like VoIP where the phone is powered via the Ethernet connection.

Note: B78476A8253A3 could be called out as B78476A8253A003 because EPCOS changed their online ordering code to 15 digits. Both part numbers are correct.
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
EPCOS
B78476A825...
B78476A Series 350 uH 1-Ports Surface Mount Magnetic module for LAN application
From $5.63 CAD
MEAN WELL
RPS-60-12
60 W Single Output 12 V AC / DC Medical Type Power Supply
From $41.09 CAD
3M-STATIC CONTROL SOLUTIONS
10068
1000 Series 6 inch x 8 inch 3.1 mils Metal-In ESD Bag
From $10.14 CAD
CRYDOM
ASO241
ASO 1.5 A 280 V Zero Cross DC Control 4 SIP Through Hole Solid State Relay
From $12.08 CAD
CYPRESS
CY3271-RFB...
RF Expansion Kit for the PSoC FirstTouch Starter Kit with CyFi Low-Power RF
From $134.27 CAD
CONDOR
GPC50FG
GPC Series 50 W Triple Output +5.1/+12/-12 V AC/DC Global Performance Switcher
From $59.78 CAD
SHARP
LQ043T3DX0...
LQ043 Series 4.3 in. 480 x 272 Landscape LED TFT-LCD Module
From $127.49 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...

MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
2 is the minimum quantity and 399 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 2 $9.6251 CAD $19.25 CAD
A $8.00 reeling fee will be applied to each reel ordered. Mini-Reels are custom product and are non-cancelable and non-returnable