HALO ELECTRONICS   

ULTRA™ Series, 16-Pin SOIC 10/100BASE-TX Magentic Module

Mfr Part#: TG110-S050N2RLTR
Mounting Method:  SurfaceMount 

Package Style:  SOIC-16 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.99 USD (each)
1000+ $1.99

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: 29,000
LT: 5-10 Days
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Inductance: 350 µH
  • DC Resistance: 1.5 Ω
  • Return Loss: -18 dB
  • Number of Ports: 
  • Turns Ratio (Np:Ns): 1CT:1CT / 1CT:1CT

Halo Electronics, Inc. manufactures the highest quality communication magnetics including signal transformers, filters, common-mode chokes and low power DC/DC converters. HALO is a technology leader in many areas offering leading edge solutions that provide real estate and cost savings.

Halo provides a broad range of isolation transformers and CMR chokes in high-density single, dual, quad and six port configurations.

TG110-S is the extended temperature range, E-Ultra LAN signal transformer. This 16 pin SOIC package was designed to provide significant real estate reduction at the lowest price. It was designed for 10/100 Base-TX and ATM155 applications.

The 10/100 Base-TX module, Halo part number TG110-S050N2RLTR has a turns ratio of 1:1 at +/- 3% and 1.5 Ohm DC resistance.

Note: The "RL" suffix on part number TG110-S050N5RLTR denotes ROHS compliance while the "TR" denotes reel packaging.
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
PHOENIX CONTACT
1790131
From $1.66 USD
DIALIGHT
551-0207F
551 Series Green 3mm 45° 16 mcd Diffused 10 mA 2.1 V LED Circuit Board Indicator
From $0.7600 USD
HALO ELECTRONICS
TG110-S050...
ULTRA™ Series, 16-Pin SOIC 10/100BASE-TX Magentic Module
From $1.99 USD
EXAR
ST16C554DC...
ST16C Series 68 Pin PLCC 2.97 V To 5.5 V with 16-Byte FIFO Quad UART
From $9.00 USD
DESCO INDUSTRIES
09864
ESD 10 mm Stud 10 mm Socket Universal Snap Kit with Long and Short Screw
From $2.56 USD
RICHCO
WIT-40XL-U...
WIT-40 Series Black UVB Nylon 8.06 inch Long Cable Tie
From $0.1180 USD
BLOCKMASTER
CIM100P5
CIM Series Header 10 Position 5.08 mm Pitch Euro Style Terminal Block
From $1.28 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...