THIS PRODUCT IS AVAILABLE IN BOTH
CUT TO LENGTH QTYS & MINI-REELS

EPCOS   

B78476A Series 350 uH 1-Ports Surface Mount Magnetic module for LAN application

Mfr Part#: B78476A8065A3
Mounting Method:  SurfaceMount 

Packaging:  Cut Tape

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$2.82 CAD (each)
1+ $2.82

Availability

Qty in Stock: 10
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Inductance: 350 µH
  • DC Resistance: 
  • Return Loss: -20 dB
  • Number of Ports: Single
  • Turns Ratio (Np:Ns): 1CT :1CT

EPCOS develops, manufactures and markets electronic components, modules and systems, focusing on fast-growing leading-edge technology markets. That includes automotive electronics, information and communications technology, industrial electronics and consumer electronics.

In SAW components, ceramic components, capacitors and inductors alike, EPCOS consistently stands for superlative electronic performance. A comprehensive portfolio of both standard components and customized solutions enables EPCOS to satisfy the varied and constantly changing requirements of customers and applications.

Specifically for LAN applications, EPCOS developed the B78476A series. These magnetic modules were designed for both electrical isolation and suppression of common-mode and differential-mode interference. These modules are available in single, dual and quad-port versions. The electrical isolation can withstand a breakdown voltage of 1500 V AC. Typical applications are 10/100 Base-T, 1000 Base-T as well as PoE.

Features:

Applications:

    • 10/100 Base-T
    • 1000 Base-T
    • POE
    • Hubs, switches and routers
    • PCs and modems

B78476A8065A3 is a surface mount ferrite toroid, case and potting. This is a single port 10/100 Base-T magnetics module.

Note: B78476A8065A3 could be called out as B78476A8065A003 because EPCOS changed their online ordering code to 15 digits. Both part numbers are correct.
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
SUNON
KD1208PTB3...
KD Series Low Speed 80 mm 33.1 CFM 12 VDC 2 Ball Bearing Fan
From $7.07 CAD
BOSCH
0330DB0022...
Dev board for all bsh sensors
From $239.28 CAD
FAIRCHILD
74LCX245MT...
Low Voltage Bidirectional Transceiver with 5V Tolerant Inputs and Outputs
Call for pricing
CITIZEN
HCM49-25.0...
HCM49 Series 25 MHz ±30 ppm 18 pF -40 to +85°C Surface Mount AT-CUT Crystal
From $0.6590 CAD
EPCOS
B78476A806...
B78476A Series 350 uH 1-Ports Surface Mount Magnetic module for LAN application
From $2.82 CAD
CHERRY ELECTRICAL PRODUCTS
DG13B1RA
DG Series Sub Mini SPDT 0.6 N Roller Actuator Through Hole Snap Action Switch
From $3.45 CAD
EDAC
621-250-10...
621 Series Subminiature "D" Mounting Hardware
From $0.0606 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...

MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
2 is the minimum quantity and 499 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 2 $6.8186 CAD $13.64 CAD
A $8.00 reeling fee will be applied to each reel ordered. Mini-Reels are custom product and are non-cancelable and non-returnable