HALO ELECTRONICS   

SMD 10BASE-T Isolation Module

Mfr Part#: TG74-1406N1RL
Mounting Method:  SurfaceMount 

Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.67 CAD (each)
1+ $1.67

Availability

Qty in Stock: 2,915
Reserve Stock: 0
In Transit: 10,400
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Inductance: 140 / 25 µH
  • DC Resistance: 300 mΩ
  • Return Loss: 
  • Number of Ports: 
  • Turns Ratio (Np:Ns): 1CT:1CT / 1CT:2CT

Halo Electronics, Inc. manufactures the highest quality communication magnetics including signal transformers, filters, common-mode chokes and low power DC/DC converters. HALO is a technology leader in many areas offering leading edge solutions that provide real estate and cost savings.

TG series is the surface mount 10 Base-T Isolation Module. The 16 pin SOIC module parts are available in single and multi-port packages, they are available with or without optional CMR chokes. The patented construction module has 2000 Vrms isolation and is compatible with most leading Ethernet Controller ICs.

The single port 10 Base-T module, Halo part number TG74-1406N1RL has a turns ratio of 1CT:1CT at +/- 3% and 0.5 Ohm DC resistance.

Note: The "RL" suffix on part number TG74-1406N1RL denotes ROHS compliance.
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
BOSCH
SMG060-027...
Automotive Electronic Angular Rate Sensor for Roll-over
From $59.82 CAD
STMICROELECTRONICS
STM8S208MB...
STM8S208 Series 128 kB Flash 6 kB RAM 8-Bit SMT Microcontroller - LQFP-80
From $4.13 CAD
CALIFORNIA EASTERN LAB
PS7801J-1A...
PS Optical Coupled Series 20 V 0.16 A 2.2 Ohm 1 Channel Solid State Relay
From $11.64 CAD
VISHAY
293D106X90...
6032 10 uf 10% Tolerance 16 V SMD Standard Molded Tantalum Capacitor
From $0.0842 CAD
CARCLO OPTICS
10235
LUXEON Rebel Black Round LED Holder for 20 mm Optic
From $0.4157 CAD
MICROCHIP
AR1010-I/S...
AR1000 Series Resistive Touch Screen Controller Surface Mount - SSOP-20
From $1.85 CAD
HALO ELECTRONICS
TG74-1406N...
SMD 10BASE-T Isolation Module
From $1.67 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...