Pays de livraison
Livraison gratuite aux États-Unis continentaux à partir de 50 $ US. Des conditions s'appliquent
Pays sélectionné
Référence fabricant
VP1-0190-R
Tèlèchargez les modèles CAD pour ce produit. En savoir plus sur SnapMagic.
600 par Reel
Surface Mount
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Statut du produit:
Cooper Bussmann, and its magnetics brand Coiltronics, specializes in standard and custom solutions offering the latest in state-of-the-art low profile high power density magnetic components. Coiltronics specializes in inductors and transformers for DC-DC power conversion and switch-mode applications requiring higher frequency.
Versa-Pac (VP) products are six winding, surface mount devices utilizing Coiltronics Standard Geometry product line that can be used in hundreds of transformer and inductor configurations. Each device is designed and built to provide tightly coupled windings with the same number of turns on each winding. This delivers substantial functional flexibility to circuit design engineers.
Vera-Pacs can be used in the following applications: buck, boost, coupled, choke, filter, resonant, noise filtering, differential, forward and common mode, flyback, feed forward, push-pull, multiple output, inverter, step-up, step-down,gate drive, base drive, wide band, pulse, control, impedance, isolation, bridging, ringer, converter and auto.
Coiltronics part # VP1-0190-R is a versa-pac size 1, and has a ferrite core material. VP1-0190-R has an inductance of 12.2 uH +/- 20% at 0.43 Amps and maximum DC resistance of 0.145 Ohms.
Note: The "-R" suffix on part number VP1-0190-R denotes ROHS compliance. All standard Coiltronics products are ROHS compliant.
Sur commande
Stock conservé dans l'entrepôt du fabricant. Sous réserve de disponibilité et de temps de transit.