BUSSMANN   

VERSA-PAC® Inductor and Transformer

Mfr Part#: VP5-0155-R
Mounting Method:  SurfaceMount 

Packaging:  TRAY

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$13.90 USD (each)
1-9 $13.90
10-24 $12.65 (Save 9%)
25-49 $11.89 (Save 14%)
50+ $11.41 (Save 18%)

Availability

Qty in Stock: 5,301
Reserve Stock: 0
In Transit: 0
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Flyback
  • Turns Ratio (Np:Ns): 1:1
  • Rated Current: 2.08 A
  • Inductance: 9.9 µH
  • DC Resistance: 47 mΩ

Cooper Bussmann, and its magnetics brand Coiltronics, specializes in standard and custom solutions offering the latest in state-of-the-art low profile high power density magnetic components. Coiltronics specializes in inductors and transformers for DC-DC power conversion and switch-mode applications requiring higher frequency.

Versa-Pac (VP) products are six winding, surface mount devices utilizing Coiltronics Standard Geometry product line that can be used in hundreds of transformer and inductor configurations. Each device is designed and built to provide tightly coupled windings with the same number of turns on each winding. This delivers substantial functional flexibility to circuit design engineers.

Vera-Pacs can be used in the following applications: buck, boost, coupled, choke, filter, resonant, noise filtering, differential, forward and common mode, flyback, feed forward, push-pull, multiple output, inverter, step-up, step-down,gate drive, base drive, wide band, pulse, control, impedance, isolation, bridging, ringer, converter and auto.

Versa-Pac size 5 part # VP5-0155-R has a ferrite core material. VP5-0155-R has an inductance of 9.9 uH +/- 20% at 1.6 Amps and maximum DC resistance of 0.047 Ohms.

Note: The "-R" suffix on part number VP5-0155-R denotes ROHS compliance. All standard Coiltronics products are ROHS compliant.
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
CONDOR
GPM41-12G
GPM Series 41 W Single Output 12 V Medical AC/DC Global Performance Switcher
From $58.92 USD
COOPER BUSSMANN
VP5-0155-R...
VERSA-PAC® Inductor and Transformer
From $13.90 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...