THIS PRODUCT IS AVAILABLE IN BOTH
CUT TO LENGTH QTYS & MINI-REELS

EPCOS   

B82801A Series 1280 uH 7 A 360 V SMD Power Signal Magnetic Transformer

Mfr Part#: B82801A135A125
Mounting Method:  SurfaceMount 

Packaging:  Cut Tape

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$3.60 CAD (each)
1+ $3.60

Availability

Qty in Stock: 10
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Current Sense
  • Turns Ratio (Np:Ns): 1:125
  • Rated Current: 7 A
  • Inductance: 1.28 mH
  • DC Resistance: 2.5 mΩ

EPCOS develops, manufactures and markets electronic components, modules and systems, focusing on fast-growing leading-edge technology markets. That includes automotive electronics, information and communications technology, industrial electronics and consumer electronics.

In SAW components, ceramic components, capacitors and inductors alike, EPCOS consistently stands for superlative electronic performance. A comprehensive portfolio of both standard components and customized solutions enables EPCOS to satisfy the varied and constantly changing requirements of customers and applications.

Particularly suitable for compact DC/DC converters because of their SMT design, these current sense transformers are a complete solution with the primary winding already integrated.

Current sense transformers can only be used to measure AC. The measured current flows via the primary winding of a transformer, and a voltage signal proportional to the current is detected on the secondary side. This technology combines the advantage of low losses with reliability, ruggedness and easy implementation.

Current sense transformers are used wherever control, protection or load-detection functions are required. Typical applications are compact DC/DC with mid-rang outputs.

This EPCOS EE4.2 series was developed as a miniature variant with a much more compact E4.2 core than the standard EE5 core. In addition, the primary winding is not implemented on an external bracket as in the EE5 series but in a space-saving design integrated in the coil former.

Features:

  • Very low DC resistance
  • Different turns ratio
  • Small package
  • Other pinning upon request
  • ROHS-compatible

B82801A135A125 is a surface mount current sense transformer with a 1280 uH inductance, and 1:125 turns ratio. The DC resistance of the primary winding is 2.5 milli-Ohms at a rated current of 7 Amps, and the test voltage is 360 Volts AC.

Note: B82801A135A125 could be called out as B82801A0135A125 because EPCOS changed their online ordering code to 15 digits. Both part numbers are correct and are ROHS compliant.
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
EPCOS
B82801A135...
B82801A Series 1280 uH 7 A 360 V SMD Power Signal Magnetic Transformer
From $3.60 CAD
VISHAY
SMBJ30A-E3...
600 W SMB Package 30 V Uni DirectionalSMD Transient Voltage Suppressor Diode
From $0.2180 CAD
CTS
206-8ST
206 Series Multi Functional SPST 8 Position Through Hole DIP Switch
From $0.6438 CAD
INTERNATIONAL RECTIFIER
IRLB8721PB...
Single N-Channel 30 V 65 W 7.6 nC HEXFET Power Mosfet Flange Mount - TO-220AB
From $0.4461 CAD
CENTRAL SEMI
2N1711
2N Series 50 V 500 mA NPN Through Hole Silicon Transistor - TO-39
From $0.9632 CAD
CYPRESS
CY8C201A0-...
PSoC Mixed-Signal Arrays CapSense Express 10 I/O w/ Slider
From $1.36 CAD
DELTA PRODUCTS CORPORATION
AFB0912H-R...
AFB Series High Speed 92 mm 51.21 CFM 12 VDC Ball Bearing Fan
From $12.33 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...

MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
2 is the minimum quantity and 1199 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 2 $7.5993 CAD $15.20 CAD
A $8.00 reeling fee will be applied to each reel ordered. Mini-Reels are custom product and are non-cancelable and non-returnable