BUSSMANN   

VERSA-PAC® Inductor and Transformer

Mfr Part#: VP2-0216-R
Mounting Method:  SurfaceMount 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$3.41 USD (each)
300+ $3.41

Availability

Qty in Stock: 2,100
Reserve Stock: 0
In Transit: 0
LT: N/A
Min. Order Qty: 300
Multiple of: 300
Add to Cart
 

Overview

Product Highlight

  • Type: Flyback
  • Turns Ratio (Np:Ns): 1:1
  • Rated Current: 1.26 A
  • Inductance: 10.6 µH
  • DC Resistance: 90 mΩ

Cooper Bussmann, and its magnetics brand Coiltronics, specializes in standard and custom solutions offering the latest in state-of-the-art low profile high power density magnetic components. Coiltronics specializes in inductors and transformers for DC-DC power conversion and switch-mode applications requiring higher frequency.

Versa-Pac (VP) products are six winding, surface mount devices utilizing Coiltronics Standard Geometry product line that can be used in hundreds of transformer and inductor configurations. Each device is designed and built to provide tightly coupled windings with the same number of turns on each winding. This delivers substantial functional flexibility to circuit design engineers.

Vera-Pacs can be used in the following applications: buck, boost, coupled, choke, filter, resonant, noise filtering, differential, forward and common mode, flyback, feed forward, push-pull, multiple output, inverter, step-up, step-down,gate drive, base drive, wide band, pulse, control, impedance, isolation, bridging, ringer, converter and auto.

Versa-Pac size 2 part # VP2-0216-R has a ferrite core material. VP2-0216-R has an inductance of 10.6 uH +/- 20% at 0.76 Amps and maximum DC resistance of 0.09 Ohms.

Note: The "-R" suffix on part number VP2-0216-R denotes ROHS compliance. All standard Coiltronics products are ROHS compliant.
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
AMPHENOL
RJHSE-5381...
RJHSE Series 8/8 Position Single Port Flat Contact With LED RJ45 Modular Jack
From $0.5900 USD
PHILIPS LUMILEDS
LXK2-PW12-...
Luxeon K2 SMT Emitter High Power LED Cool White Lambertian 350 mA 52 Lumens Min
From $3.78 USD
KHATOD OPTOELECTRONIC
PL1145EL
LUXEON Rebel 21.73 mm Elliptical Beam LED Optic
From $1.59 USD
CYPRESS
CY7C136-25...
CY7C136 Series 16 kbit (2 K x 8) 5 V 25 ns Dual-Port Static RAM - PLCC-52
From $7.75 USD
STMICROELECTRONICS
STM32F105R...
STM32F105 Series 64 kB Flash 20 kB RAM 32-Bit ARM Microcontroller - LQFP-64
Call for pricing
RAMTRON
FM24C256-G...
FM24C Series 256 K-bit Serial 12C 5 V Green SOIC-8 F-RAM Memory
From $4.57 USD
COOPER BUSSMANN
VP2-0216-R...
VERSA-PAC® Inductor and Transformer
From $3.41 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...