THIS PRODUCT IS AVAILABLE IN BOTH
CUT TO LENGTH QTYS & MINI-REELS

EPCOS   

B82801A Series 295 uH 7 A 360 V SMD Power Signal Magnetic Transformer

Mfr Part#: B82801A304A60
Mounting Method:  SurfaceMount 

Packaging:  Cut Tape

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$3.55 USD (each)
1+ $3.55

Availability

Qty in Stock: 10
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Current Sense
  • Turns Ratio (Np:Ns): 1:60
  • Rated Current: 7 A
  • Inductance: 295 µH
  • DC Resistance: 2.5 mΩ

EPCOS develops, manufactures and markets electronic components, modules and systems, focusing on fast-growing leading-edge technology markets. That includes automotive electronics, information and communications technology, industrial electronics and consumer electronics.

In SAW components, ceramic components, capacitors and inductors alike, EPCOS consistently stands for superlative electronic performance. A comprehensive portfolio of both standard components and customized solutions enables EPCOS to satisfy the varied and constantly changing requirements of customers and applications.

Particularly suitable for compact DC/DC converters because of their SMT design, these current sense transformers are a complete solution with the primary winding already integrated.

Current sense transformers can only be used to measure AC. The measured current flows via the primary winding of a transformer, and a voltage signal proportional to the current is detected on the secondary side. This technology combines the advantage of low losses with reliability, ruggedness and easy implementation.

Current sense transformers are used wherever control, protection or load-detection functions are required. Typical applications are compact DC/DC with mid-rang outputs.

This EPCOS EE4.2 series was developed as a miniature variant with a much more compact E4.2 core than the standard EE5 core. In addition, the primary winding is not implemented on an external bracket as in the EE5 series but in a space-saving design integrated in the coil former.

Features:

  • Very low DC resistance
  • Different turns ratio
  • Small package
  • Other pinning upon request
  • ROHS-compatible

B82801A304A60 is a surface mount current sense transformer with a 295 uH inductance, and 1:60 turns ratio. The DC resistance of the primary winding is 2.5 milli-Ohms at a rated current of 7 Amps, and the test voltage is 360 Volts AC.

Note: B82801A304A60 could be called out as B82801A0304A060 because EPCOS changed their online ordering code to 15 digits. Both part numbers are correct and are ROHS compliant.
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
CYAN TECHNOLOGY LTD.
MCOG-RF-1X...
RF-Solved Module eCOG1X1A5 + Micrel 433 MHz Cy-Net ISM Band Ready to go Module
From $52.39 USD
COOPER BUSSMANN
BK-1A5600
From $0.4250 USD
CYPRESS
CY3210-MIN...
PSoC ISSP Programmer For Prototyping
From $57.33 USD
EXAR
SP3495EEN-...
SP3495E Series SOIC-8N 3.6 V 32 Mbps ESD Protection Transceiver
From $1.97 USD
ALTECH CORPORATION
MBE-152
MBE Series Fixed 2 Position 5mm Pitch Euro Style terminal Block
From $0.2745 USD
CYPRESS
CY7C131-55...
CY7C131 Series 8 kbit (1 K x 8) 5 V 55 ns Dual-Port Static RAM - PLCC-52
From $4.29 USD
EPCOS
B82801A304...
B82801A Series 295 uH 7 A 360 V SMD Power Signal Magnetic Transformer
From $3.55 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...

MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
2 is the minimum quantity and 1199 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 2 $7.0500 USD $14.10 USD
A $7.00 reeling fee will be applied to each reel ordered. Mini-Reels are custom product and are non-cancelable and non-returnable