MICRO-SEMI   

LMT3811 Series 51 mOhm 36 uH 85.0:1 Inverter Transformer

Mfr Part#: SGE2692-3G
Mounting Method:  PCBMount 

Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$11.21 CAD (each)
1+ $11.21

Availability

Qty in Stock: 13
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Inverter
  • Turns Ratio (Np:Ns): 85.0:1
  • Rated Current: 
  • Inductance: 36 µH
  • DC Resistance: 51 mΩ
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
FREESCALE SEMICONDUCTOR
MPC855TVR5...
MPC860 Series 32-Bit 50 MHz SMT PowerQUICC Integrated Processor - PBGA-357
Call for pricing
E-SWITCH
EG2301
PC Mount Silver Contact Sub-Miniature Slide Switch
From $0.8012 CAD
TYCO ELECTRONICS
1-1393118-...
KUP Series 10 A 3PDT 24 VDC Socket General Purpose Industrial Relay
From $6.18 CAD
ALTECH CORPORATION
CMC2-2
32/35mm 10-22 AWG DIN Rail Terminal
From $0.7606 CAD
CORNELL DUBILIER
CD15FD221J...
CD15 series 500 V 0.00022 uf 5 % L.S. = 5.9 mm Radial Mica Film
From $0.9533 CAD
AMERICAN ZETTLER
AZ5Y-1C-5D...
AZ5 Series Subminiature Light Duty 1 A SPDT 5 VDC PCB Mount Signal Relay
From $1.33 CAD
MICRO-SEMI
SGE2692-3G...
LMT3811 Series 51 mOhm 36 uH 85.0:1 Inverter Transformer
From $11.21 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...