PANDUIT  

Slit Corrugated Black Polyethylene .27 " Loom Tubing 100 ' Per Roll

Mfr Part#: CLT25F-C20
Packaging:  ROLL
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$40.49 USD (each)
1 - 14 $40.49
15+ $35.44 (Save 12%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Material: Polyethylene

CLT Series is offered for applications where spiral wrap or braided expandable sleeving may be difficult to install or where they do not offer the amount of protection required.

This version features a lengthwise slit which makes it easy to install onto a bundle of wires or a pre-assembled harness assembly. Corrugated Loom Tubing is offered for applications where spiral wrap or braided expandable sleeving may be difficult to install or where they do not offer the amount of protection required. This version features a lengthwise slit which makes it easy to install onto a bundle of wires or a pre-assembled harness assembly.

Features:

  • Protects and reduces the risk of damage to wiring 
  • Resistant to crush, impact, and abrasion 
  • Slit wall design eases installation 
  • Can be held in place using Panduit push mount cable ties or mounts
  • Applications include control panel wiring and cable harness management 

View the CLT Series Corrugated Loom Tubing

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...