PANDUIT   

Natural Nylon 3.9 " Long Miniature Cross Section Cable Tie

Mfr Part#: PLT1M-M
Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.0435 CAD (each)
1+ $0.0435

Availability

Qty in Stock: 1,970
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

Established in 1955, Panduit has grown from a single headquarters in Tinley Park, IL, to several locations across the U.S. and worldwide. Panduit has been able to expand it's development into a wide range of products that suit the needs of an assortment of network and electrical issues, such as telecommunications, construction, education, finance and healthcare. Some of the major products consist of network cabling systems, cable ties, cabinets, racks, grounding systems, outlet systems, power connectors, communication connectors, cable management accessories and cable management systems.

PLT Series are cable ties available in a wide range of sizes, styles and materials for fastening, bundling, clamping and identifying in a variety of applications throughout the physical infrastructure. Designed and manufactured to meet or exceed industry standards to deliver maximum reliability. As part of the bundling solution, PANDUIT provides a broad range of cable tie installation tools to optimize safety and speed, contributing to lower total cost of ownership.

 

PLT1M-M is a 99 mm, natural nylon, miniature cross section, cable tie.
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
KESTER SOLDER
53-0000-00...
Solder Analysis Kit to Verify Metal Composition and Purity
From $217.99 CAD
PANDUIT
PLT1M-M
Natural Nylon 3.9 " Long Miniature Cross Section Cable Tie
From $0.0435 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...