RICHCO   

PCC Series White PVC Coating Steel Flexible Arm Clamp with Adhesive Base

Mfr Part#: PCC-9
Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.31 CAD (each)
1+ $1.31

Availability

Qty in Stock: 2,418
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Material: Stainless Steel
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
AMERICAN ZETTLER
AZ9871-2A-...
From $3.14 CAD
VISHAY
LL4448-GS0...
500mW Small Signal Fast Switching Diode, 100V, 150mA, 4ns, MiniMELF
From $0.0173 CAD
RICHCO
PCC-9
PCC Series White PVC Coating Steel Flexible Arm Clamp with Adhesive Base
From $1.31 CAD
C & K COMPONENTS
D6C90F1LFS...
D6 Series Black Square SPST Off-Momentary Through Hole Key Switch
From $0.5799 CAD
FREESCALE SEMICONDUCTOR
DSPB56364A...
DSPB56364AF Series 24-Bit 100 Mhz Audio Digital Signal Processor - TQFP-100
Call for pricing
DESCO INDUSTRIES
07010
Passive Device NIST Traceable Tester Calibration Unit
From $184.13 CAD
FAIRCHILD
LMV358AMU8...
LMV358 Series 1.4 MHz GBW 1mV Input Offset Operational Amplifiers - MSOP-8
From $0.2332 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...