BUD INDUSTRIES   

CM Series 1.75"x3.50" Cable Bracket

Mfr Part#: CM-1223
Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$7.07 CAD (each)
1+ $7.07

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

From large cabinet racks to NEMA boxes and accessories, Bud Industries is the best known manufacturer of electronic enclosures in the United States.  Founded in 1928, Bud Industries standard product line offers over 2500 in stock products, offering same-day shipment on 90 per cent of the enclosures sold.  The Bud line includes products ranging from small hand-held boxes to large cabinet racks, products made from plastic as well as metal, and standard electronic products as well as those that meet NEMA and seismic requirements.

The Cable Bracket CM series offers heavy gauge steel brackets that occupy 1U (1.75 inch) of panel space.  Available in a black finish with all mounting hardware included.

The CM-1223 is a 1.75 inch X 3.50 inch 1 lb. cable bracket.
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
ACTEL
AGLN-Z-NAN...
IGLOO Nano FPGA Starter Kit
From $52.08 CAD
TYCO ELECTRONICS
5747872-8
HD20 Series 15 Position Straight Plug Board Mount D-Sub
From $6.43 CAD
BUD INDUSTRIES
CM-1223
CM Series 1.75"x3.50" Cable Bracket
From $7.07 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619