PANDUIT   

Fully Insulated Nylon With Funnel Entry 22 to 18 AWG Wire Range Female Disconnect

Mfr Part#: DNF18-250FIB-3K
Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.2991 CAD (each)
1+ $0.2991

Availability

Qty in Stock: 3,000
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

Established in 1955, Panduit has grown from a single headquarters in Tinley Park, IL, to several locations across the U.S. and worldwide. Panduit has been able to expand it's development into a wide range of products that suit the needs of an assortment of network and electrical issues, such as telecommunications, construction, education, finance and healthcare. Some of the major products consist of network cabling systems, cable ties, cabinets, racks, grounding systems, outlet systems, power connectors, communication connectors, cable management accessories and cable management systems. 

DNF Series are disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. They are fully insulated design provides protection from electrical shorts. Internal barrel serrations assure good wire contact and maximum tensile strengthand internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection. It’s UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C). Also, coupler, male, and female parts sold separately.

DNF18-250FIB-3K is a 6.3 mm x .8 mm tab size, 0.5mm2 x 1.5mm2 wire range, red nylon, fully insulated female disconnect.
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
CYPRESS
CY37128VP1...
Ultra37000 Series 128 Macrocells 3.3 V 83 MHz High Performance CPLD SMT-TQFP-160
From $19.90 CAD
ENPIRION INC.
EP5368QI
600 mA Buck Regulator in a 3 mm x 3 mm x 1.1 mm QFN package
From $1.62 CAD
PANDUIT
DNF18-250F...
Fully Insulated Nylon With Funnel Entry 22 to 18 AWG Wire Range Female Disconnect
From $0.2991 CAD
CHERRY ELECTRICAL PRODUCTS
G8011900LP...
11900 Series Black 16" QWERTY PS/2 104 Key Position with Touchpad Keyboard
From $231.13 CAD
EXAR
SP232ACN-L...
SP232A Series 16 Pin NSOIC High Performance RS-232 Line Drivers / Receivers
From $0.5881 CAD
ON SEMICONDUCTOR
2N6073AG
2N6073AG Series 400 V 4 A Sensitive Gate Triac - TO-225
From $0.5678 CAD
MICROCHIP
PIC16F73-I...
PIC16 Series 192 B RAM 7 kB Flash 8-Bit CMOS Microcontroller - SOIC-28
From $4.35 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...