BUD INDUSTRIES   

PNR Series Grey High Impact ABS Plastic 4.72 " x 3.15 " x 2.17 " NEMA Enclosure

Mfr Part#: PNR-2602-DG
Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$7.24 CAD (each)
1+ $7.24

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Material: ABS Plastic
  • Dimension: 4.72 x 3.15 x 2.18 in
The PNR Series is designed to IP66 of IEC 529 and NEMA 1, 2, 4, 4x, 12, and 13 specifications.  It is offered in the Indoor, Outdoor, and Economy versions – all UL Listed to UL508-4x requirements.
The PNR-2602-DG is a box enclosure with the following external dimension of 4.72” x 3.15” x 2.17” x 1.57” and internal dimensions of  4.45” x 2.85” x 1.92” x 1.45”
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
MAGNECRAFT
W171DIP-25...
171 Series Miniature 0.5 A DPST 5 VDC PCB Mount Reed Relay
From $5.70 CAD
TYCO ELECTRONICS
1419111-2
Relay Hold-Down Spring
From $0.1622 CAD
AGILENT
10073C
500 MHz High Bandwidth Passive Probe for the 300 MHz to 1 GHz 6000 Series Scopes
From $300.11 CAD
AVX
TPSC475K03...
6032 4.7 uf 10% Tolerance 35 V SMD Low ESR Molded Tantalum Capacitor
From $0.6894 CAD
ADAM TECH
ADC-027-1-...
From $0.3244 CAD
BUD INDUSTRIES
PNR-2602-D...
PNR Series Grey High Impact ABS Plastic 4.72 " x 3.15 " x 2.17 " NEMA Enclosure
From $7.24 CAD
TYCO ELECTRONICS
5555153-1
8/8 Position Single Port Right Angle Through Hole RJ45 Modular Jack
From $0.6590 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...