ALTECH CORPORATION   

PC97-6-o Light Gray Polycarbonate 94 x 65 x 57 mm Enclosure with Low Cover

Mfr Part#: 120-402
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$11.14 USD (each)
1+ $11.14

Availability

Qty in Stock: 10
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Material: ABS Plastic
  • Dimension: 94 x 65 x 57 mm
Altech Corporation is a US based company that is committed to providing superior service, offering high quality products and building strong partnerships with their distributors. Altech Corporation is a supplier and distributor of electronic and control components. Their product line includes terminal blocks, fuses, circuit breakers, disconnect switches, inductive proximity sensors, industrial enclosures, DIN enclosures, interface modules, foot switches, liquid tight strain reliefs, safety relays, European fuses, PIN & sleeve devices, power supplies and wire ducts.

TK 97 Series is a polystyrene or polycarbonate small to medium size enclosures offered in 94 x 95 mm. They are offered with smooth or knockout sidewalls with multiple enclosure mounting options. They come with gray or tinted transparent covers. The polystyrene operates at -40 to 158 and the polycarbonate operates at -31 to 248.

120-402 is a 57 mm, smooth sidewall low cover enclosure. It’s light gray in color and is made of polycarbonate.
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
DELTA PRODUCTS CORPORATION
AFC0912D-A...
AFC Series Middle Speed 92 mm 103 CFM 12 VDC Ball Bearing Fan
From $14.64 USD
KEYSTONE
749
Rubber .968 inch Long Grommet
From $0.3050 USD
ALTECH CORPORATION
120-402
PC97-6-o Light Gray Polycarbonate 94 x 65 x 57 mm Enclosure with Low Cover
From $11.14 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...