ALTECH CORPORATION   

PC97-6-to Gray Polycarbonate 94 x 65 x 57 mm Enclosure with Low Clear Cover

Mfr Part#: 130-002
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$11.33 CAD (each)
1+ $11.33

Availability

Qty in Stock: 4
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Material: NEMA ABS Plastic
  • Dimension: 94 x 65 x 57 mm
Altech Corporation is a US based company that is committed to providing superior service, offering high quality products and building strong partnerships with their distributors. Altech Corporation is a supplier and distributor of electronic and control components. Their product line includes terminal blocks, fuses, circuit breakers, disconnect switches, inductive proximity sensors, industrial enclosures, DIN enclosures, interface modules, foot switches, liquid tight strain reliefs, safety relays, European fuses, PIN & sleeve devices, power supplies and wire ducts.

TK 97 Series is a polystyrene or polycarbonate small to medium size enclosures offered in 94 x 95 mm. They are offered with smooth or knockout sidewalls with multiple enclosure mounting options. They come with gray or tinted transparent covers. The polystyrene operates at -40 to 158 and the polycarbonate operates at -31 to 248.

130-002 is a 57 mm, smooth sidewall low cover enclosure. It’s light transparent in color and is made of polycarbonate.
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
ALTECH CORPORATION
130-002
PC97-6-to Gray Polycarbonate 94 x 65 x 57 mm Enclosure with Low Clear Cover
From $11.33 CAD
SST
SST34HF328...
SST34HF Series 32 Mbit 70 ns PSRAM Combo Memory Flash - LFBGA-56
From $7.49 CAD
NATIONAL SEMICONDUCTOR
LM50CIM3/N...
LM50 Series SOT-23-3 SMD 10 V Single-Supply Centigrade Temperature Sensor
From $0.4679 CAD
BOMAR INTERCONNECT
SBC8241
Male 8241 Belden Cable Broadcast Plug BNC Connector
From $2.32 CAD
CTS
206-4
206 Series Multi Functional SPST 4 Position Through Hole DIP Switch
From $0.4984 CAD
AGILENT
E3649A
E3649A Series 60 V 100 W Dual-Output Programmable DC Power Supply
From $1,256.24 CAD
DESCO INDUSTRIES
17155
Disposable High Visibility Yellow with Black Conductive Stripe Heel Grounder
From $52.59 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...