ALTECH CORPORATION   

PC1111-7-o Light Gray Polycarbonate 110 x 110 x 66 mm Enclosure with Low Cover

Mfr Part#: 120-404
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$16.91 USD (each)
1+ $16.91

Availability

Qty in Stock: 6
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Material: ABS Plastic
  • Dimension: 110 x 110 x 66 mm

Altech Corporation is a US based company that is committed to providing superior service, offering high quality products and building strong partnerships with their distributors. Altech Corporation is a supplier and distributor of electronic and control components. Their product line includes terminal blocks, fuses, circuit breakers, disconnect switches, inductive proximity sensors, industrial enclosures, DIN enclosures, interface modules, foot switches, liquid tight strain reliefs, safety relays, European fuses, PIN & sleeve devices, power supplies and wire ducts.

TK 1111 Series is a polystyrene or polycarbonate small to medium size enclosures offered in 110 x 110 mm. They are offered with smooth or knockout sidewalls with multiple enclosure mounting options. They come with gray or tinted transparent covers. The polystyrene operates at -40 to 158 and the polycarbonate operates at -31 to 248.

120-404 is a 66 mm, smooth sidewall low cover enclosure. It’s light gray in color and is made of polycarbonate.
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
ALTECH CORPORATION
120-404
PC1111-7-o Light Gray Polycarbonate 110 x 110 x 66 mm Enclosure with Low Cover
From $16.91 USD
TYCO ELECTRONICS
1-1393210-...
T9A Series 30 A SPST-NO 12 VDC PC Pin General Purpose Industrial Relay
From $1.46 USD
TYCO ELECTRONICS
5787745-1
4 Position Dual Port Socket Right Angle Type A Through Hole USB
From $1.09 USD
ZETEX
ZXCT1009FT...
ZXCT1009 Series 300 kHz 4 uA 2.5 to 20 V High-Side Current Monitor - SOT-23
From $0.5450 USD
AUSTRIAMICROSYSTEMS
AS5304 EB
Linear Encoder with Integrated Hall IC for Linear and Off Axis Rotary Motion
From $329.41 USD
AGILENT
DSO1012A
1000 Series 100MHz 2 Channel 5.7 " Color Display 20k Memory Osciloscope
From $1,500.00 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...