ALTECH CORPORATION   

PS77-6-m Light Gray Polystyrene 65 x 65 x 57 mm Enclosure with Low Cover

Mfr Part#: 105-401
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$6.60 CAD (each)
1+ $6.60

Availability

Qty in Stock: 10
Reserve Stock: 0
In Transit: 44
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Material: ABS Plastic
  • Dimension: 65 x 65 x 57 mm

Altech Corporation is a US based company that is committed to providing superior service, offering high quality products and building strong partnerships with their distributors. Altech Corporation is a supplier and distributor of electronic and control components. Their product line includes terminal blocks, fuses, circuit breakers, disconnect switches, inductive proximity sensors, industrial enclosures, DIN enclosures, interface modules, foot switches, liquid tight strain reliefs, safety relays, European fuses, PIN & sleeve devices, power supplies and wire ducts.

TK 77 Series is a polystyrene or polycarbonate small to medium size enclosures offered in 65 x 65 mm. They are offered with smooth or knockout sidewalls with multiple enclosure mounting options. They come with gray or tinted transparent covers. The polystyrene operates at -40 to 158and the polycarbonate operates at -31 to 248.

 

105-401 is a 57 mm, sidewall with metric knockout low cover enclosure. It’s light gray in color and is made of polystyrene.
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
MAGNECRAFT
W117SIP-3
117 Series Miniature 0.5 A SPST 12 VDC 1000 Ohm PCB Mount Miniature Reed Relay
From $5.74 CAD
JST
B3B-PH-K-S...
2MM.HDR/3POS/5KMIN
From $0.0166 CAD
KEYSTONE
1287-ST
Brass Tin Plate Vertical .250 inch Tab Sturdi-Mount Male Quick-Fit Terminal
From $0.0416 CAD
CYPRESS
CY7C4241V-...
CY7C4241V Series 36 kbit (4 K x 9) 5 V 11 ns Synchronous FIFO - TQFP-32
From $15.65 CAD
ALTECH CORPORATION
105-401
PS77-6-m Light Gray Polystyrene 65 x 65 x 57 mm Enclosure with Low Cover
From $6.60 CAD
CARCLO OPTICS
10196
LUXEON Rebel 20 mm Frosted Wide Beam LED Optic
From $3.05 CAD
CYAN TECHNOLOGY LTD.
DEVKIT1X-1...
Full eCOG1X Development Kit with 14Z5 daughter board for EU (non UK) region
From $304.82 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...