BUD INDUSTRIES   

CS Series 8.00" X 12.00" X 10.00" Sand Texture Ventilated Aluminum Cabinet

Mfr Part#: CS-11221-EBL
Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$67.75 CAD (each)
1+ $67.75

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

From large cabinet racks to NEMA boxes and accessories, Bud Industries is the best known manufacturer of electronic enclosures in the United States.  Founded in 1928, Bud Industries standard product line offers over 2500 in stock products, offering same-day shipment on 90 per cent of the enclosures sold.  The Bud line includes products ranging from small hand-held boxes to large cabinet racks, products made from plastic as well as metal, and standard electronic products as well as those that meet NEMA and seismic requirements.

The CS Small Desktop Cabinet series provides a slimcab desktop cabinet available in a sand texture (S) and smooth black (EBL) finish.  With sides vented for cooling, these cabinets are suitable for desktops or for a 19 inch rack mount use with optional brackets.

The CS-11221-EBL is a 1.50 lbs 8.50 inch X 8.00 inch cabinet with a smooth black finish.
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
AVAGO TECHNOLOGIES
HFBR-2402Z...
820 nm 5 MBd 2 km Simplex SMA 2 x 4 Industrial Optical Receiver
From $15.64 CAD
INTERNATIONAL RECTIFIER
IR3841MTR1...
IR3841MPbF Series 16 V 8 A Highly Efficient Synchronous Buck Regulator - QFN-15
From $2.65 CAD
MEAN WELL
S-150-12
150 W Single Output 12 V AC/DC Fixed Frequency Switching Power Supply
From $56.03 CAD
AVX
06035C103K...
X7R Ceramic Capacitor
From $0.0092 CAD
BUD INDUSTRIES
CS-11221-E...
CS Series 8.00" X 12.00" X 10.00" Sand Texture Ventilated Aluminum Cabinet
From $67.75 CAD
STMICROELECTRONICS
STM8/128-E...
STM8/128-Demonstration Firmware Evaluation Board
From $215.36 CAD
CYAN TECHNOLOGY LTD.
EVALKIT-UP...
Board + Dongle + Cables + CyanIDE® CD for Wireless M-Bus Gateway 868 MHz Board
From $119.28 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...