BUD INDUSTRIES   

PN Series Grey 4.53 " x 2.56 " x 1.57 " Plastic Polycarbonate NEMA Enclosure

Mfr Part#: PN-1321-C
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$13.00 USD (each)
1+ $13.00

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

From large cabinet racks to NEMA boxes and accessories, Bud Industries is the best known manufacturer of electronic enclosures in the United States.  Founded in 1928, Bud Industries standard product line offers over 2500 in stock products, offering same-day shipment on 90 per cent of the enclosures sold.  The Bud line includes products ranging from small hand-held boxes to large cabinet racks, products made from plastic as well as metal, and standard electronic products as well as those that meet NEMA and seismic requirements.

The PN Series is designed to IP66 of IEC 529 and NEMA 1, 2, 4, 4x, 12, and 13 specifications.  It is offered in the Indoor, Outdoor, and Economy versions – all UL Listed to UL508-4x requirements.

The PN-1321-C is a box enclosure with the following external dimensions of 4.53” x 2.56” x 1.57” x .99” and internal dimensions of 4.16” x 2.19” x 1.37” x .89” x 4.0”
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
FAIRCHILD
CD4052BCMX...
4000 Series CMOS 5 V Dual 4-Channel Analog Multiplexer/Demultiplexer - SOIC-16
From $0.2050 USD
ADAM TECH
PH2RA-14-U...
PH Series 14 Position Through-Hole Dual Row Right Angle .100 Header
From $0.2050 USD
AVAGO TECHNOLOGIES
HFBR-2521Z...
600 nm 5 MBd 20 m Simplex Versatile 5 V Industrial Horizontal 1x4 Optic Receiver
From $7.16 USD
BUD INDUSTRIES
PN-1321-C
PN Series Grey 4.53 " x 2.56 " x 1.57 " Plastic Polycarbonate NEMA Enclosure
From $13.00 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...