BUD INDUSTRIES   

Sloping 7 inch Panel 11.90 inch Height 14.18 inch Depth 26 lbs Prestige Cabinet

Mfr Part#: C-1555
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$337.24 CAD (each)
1+ $337.24

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

The sloping panel prestige series offers a number of cabinets with such design features as sixteen gauge steel, plastic snap-in handles and a metallic gray finish.  The series offers bonus features such as hinged tops with ventilating slots in the rear that open completely as well as 19 inch panels that can be removed by simply removing the panel trim bar.
The C-1555 is a 26 pound 11.90 inch high sloping panel prestige cabinet with a 3.50 inch vertical panel space and a 7 inch slope.  It has an overall depth of 14.18 inches and has a metallic gray finish.
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
NXP
LPC2104BBD...
LPC2104 Series 16 kB 60 MHz 16/32-Bit SMT Single-Chip Microcontroller - LQFP-48
From $9.41 CAD
BOMAR INTERCONNECT
300668EZ
8P8C Category 6 RJ45 Modular Plug
From $1.34 CAD
DELTA PRODUCTS CORPORATION
06AK2D
Power Entry Module Filtered M 3 POS 250VAC 6A
From $17.86 CAD
BUD INDUSTRIES
C-1555
Sloping 7 inch Panel 11.90 inch Height 14.18 inch Depth 26 lbs Prestige Cabinet
From $337.24 CAD
MICROCHIP
AC164136-2...
ZeroG PICtail Plus Daughter Board for evaluating Wi-Fi connectivity using PIC MC
From $60.82 CAD
AMERICAN ZETTLER
AZ952-1CH-...
AZ952 Series Heavy Duty 5 A SPDT 12 VDC PCB Mount Power Relay
From $1.18 CAD
CYPRESS
CY7C131-25...
CY7C131 Series 8 kbit (1 K x 8) 5 V 25 ns Dual-Port Static RAM - PLCC-52
From $6.84 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...